12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7828E/2K5

DigiKey Part Number
296-38856-2-ND - Tape & Reel (TR)
296-38856-1-ND - Cut Tape (CT)
296-38856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7828E/2K5
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7828E/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
50k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.72000kr.45.72
10kr.35.24900kr.352.49
25kr.32.63600kr.815.90
100kr.29.76320kr.2,976.32
250kr.28.39308kr.7,098.27
500kr.27.56734kr.13,783.67
1.000kr.26.88775kr.26,887.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.95544kr.67,388.60
Manufacturers Standard Package
Unit Price without VAT:kr.45.72000
Unit Price with VAT:kr.57.15000