12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7823EB/250

DigiKey Part Number
ADS7823EB/250TR-ND - Tape & Reel (TR)
ADS7823EB/250CT-ND - Cut Tape (CT)
ADS7823EB/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7823EB/250
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7823EB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
50k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.51.37416kr.12,843.54
500kr.50.02810kr.25,014.05
750kr.49.35428kr.37,015.71
1.250kr.48.60725kr.60,759.06
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.79.60000kr.79.60
10kr.62.55700kr.625.57
25kr.58.29440kr.1,457.36
100kr.53.60760kr.5,360.76
Digi-Reel®
QuantityUnit PriceExt Price
1kr.81.98000kr.81.98
10kr.64.43500kr.644.35
25kr.60.04080kr.1,501.02
100kr.55.21630kr.5,521.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.79.60000
Unit Price with VAT:kr.99.50000

Other Suppliers on DigiKey

13.868In Stock
Ships from Rochester Electronics, LLC