
ADS7823E/250 | |
|---|---|
DigiKey Part Number | ADS7823E/250TR-ND - Tape & Reel (TR) ADS7823E/250CT-ND - Cut Tape (CT) ADS7823E/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7823E/250 |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7823E/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.31000 | kr.70.31 |
| 10 | kr.54.97400 | kr.549.74 |
| 25 | kr.51.14600 | kr.1,278.65 |
| 100 | kr.46.93760 | kr.4,693.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.93160 | kr.11,232.90 |
| 500 | kr.43.72292 | kr.21,861.46 |
| 750 | kr.43.11767 | kr.32,338.25 |
| 1.250 | kr.42.44691 | kr.53,058.64 |
| Unit Price without VAT: | kr.70.31000 |
|---|---|
| Unit Price with VAT: | kr.87.88750 |



