
ADS7822EC/2K5 | |
|---|---|
DigiKey Part Number | 296-ADS7822EC/2K5TR-ND - Tape & Reel (TR) 296-ADS7822EC/2K5CT-ND - Cut Tape (CT) 296-ADS7822EC/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822EC/2K5 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822EC/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.24800 | kr.242.48 |
| 25 | kr.22.35080 | kr.558.77 |
| 100 | kr.20.26480 | kr.2,026.48 |
| 250 | kr.19.27020 | kr.4,817.55 |
| 500 | kr.18.67092 | kr.9,335.46 |
| 1.000 | kr.18.17761 | kr.18,177.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.65691 | kr.44,142.28 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |

