ADS7817EC/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 466
Unit Price: kr.26.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 335
Unit Price: kr.61.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.28.61292
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 860
Unit Price: kr.35.88434
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.22.23446
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.737
Unit Price: kr.43.04864
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.750
Unit Price: kr.35.88434
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.22.23446
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 664
Unit Price: kr.45.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.29.24883
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64
Unit Price: kr.26.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.750
Unit Price: kr.14.26504
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.9.07056
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 350
Unit Price: kr.26.88000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7817EC/250G4

DigiKey Part Number
ADS7817EC/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7817EC/250G4
Description
IC ADC 12BIT 8-VSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7817EC/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.82916kr.2,957.29
500kr.11.43026kr.5,715.13
750kr.11.23043kr.8,422.82
1.250kr.11.00903kr.13,761.29
1.750kr.10.87962kr.19,039.33
2.500kr.10.75515kr.26,887.88
Manufacturers Standard Package
Unit Price without VAT:kr.11.82916
Unit Price with VAT:kr.14.78645