MFR Recommended
Parametric Equivalent



ADS7815U | |
|---|---|
DigiKey Part Number | ADS7815U-ND |
Manufacturer | |
Manufacturer Product Number | ADS7815U |
Description | IC ADC 16BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7815U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.528.68400 | kr.10,573.68 |
| Unit Price without VAT: | kr.528.68400 |
|---|---|
| Unit Price with VAT: | kr.660.85500 |



