ADS7807UB/1KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1,198.31050
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.90.04848
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.77.45464
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7807UB/1KG4

DigiKey Part Number
ADS7807UB/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7807UB/1KG4
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7807UB/1KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
SPI, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7807UBTexas Instruments0ADS7807UB-NDkr.1,198.31050Similar
ADS8507IBDWRTexas Instruments0ADS8507IBDWR-NDkr.90.04848Parametric Equivalent
ADS8507IDWRTexas Instruments0ADS8507IDWR-NDkr.77.45464Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes