
ADS7279IPW | |
|---|---|
DigiKey Part Number | 296-23599-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7279IPW |
Description | IC ADC 14BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7279IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.13000 | kr.76.13 |
| 10 | kr.59.74800 | kr.597.48 |
| 90 | kr.51.42933 | kr.4,628.64 |
| 180 | kr.49.70428 | kr.8,946.77 |
| 270 | kr.48.84063 | kr.13,186.97 |
| 540 | kr.47.57354 | kr.25,689.71 |
| Unit Price without VAT: | kr.76.13000 |
|---|---|
| Unit Price with VAT: | kr.95.16250 |

