12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7254IRTET

DigiKey Part Number
296-38483-2-ND - Tape & Reel (TR)
296-38483-1-ND - Cut Tape (CT)
296-38483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7254IRTET
Description
IC ADC 12BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7254IRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Differential
Data Interface
Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.77.35000kr.77.35
10kr.60.68000kr.606.80
25kr.56.52000kr.1,413.00
100kr.51.94240kr.5,194.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.49.76064kr.12,440.16
500kr.48.44558kr.24,222.79
750kr.47.78728kr.35,840.46
1.250kr.47.05791kr.58,822.39
Manufacturers Standard Package
Unit Price without VAT:kr.77.35000
Unit Price with VAT:kr.96.68750