BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7057IRUGR

DigiKey Part Number
296-48822-2-ND - Tape & Reel (TR)
296-48822-1-ND - Cut Tape (CT)
296-48822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7057IRUGR
Description
IC ADC 14BIT SAR 8X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7057IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2.5M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.73000kr.47.73
10kr.36.86800kr.368.68
25kr.34.14880kr.853.72
100kr.31.16060kr.3,116.06
250kr.29.73684kr.7,434.21
500kr.28.87846kr.14,439.23
1.000kr.28.17205kr.28,172.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.27.29967kr.81,899.01
Manufacturers Standard Package
Unit Price without VAT:kr.47.73000
Unit Price with VAT:kr.59.66250