14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6444IRGCT

DigiKey Part Number
296-21944-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS6444IRGCT
Description
IC ADC 14BIT PIPELINED 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS6444IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
105M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.962 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.922.61780kr.230,654.45
Manufacturers Standard Package
Unit Price without VAT:kr.922.61780
Unit Price with VAT:kr.1,153.27225

Other Suppliers on DigiKey

1.962In Stock
Ships from Rochester Electronics, LLC