
ADS6442IRGCT | |
|---|---|
DigiKey Part Number | 296-21942-2-ND - Tape & Reel (TR) 296-21942-1-ND - Cut Tape (CT) 296-21942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS6442IRGCT |
Description | IC ADC 14BIT PIPELINED 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS6442IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,006.40000 | kr.1,006.40 |
| 10 | kr.853.10700 | kr.8,531.07 |
| 25 | kr.814.84040 | kr.20,371.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.752.75700 | kr.188,189.25 |
| Unit Price without VAT: | kr.1,006.40000 |
|---|---|
| Unit Price with VAT: | kr.1,258.00000 |

