
ADS62PF49IRGCR | |
|---|---|
DigiKey Part Number | ADS62PF49IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62PF49IRGCR |
Description | IC ADC 14BIT 250MSPS DL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver Cellular Sample Rates to 250MSPS 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62PF49IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver | |
Frequency | - | |
RF Type | Cellular | |
Secondary Attributes | Sample Rates to 250MSPS | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.609.87630 | kr.1,219,752.60 |
| Unit Price without VAT: | kr.609.87630 |
|---|---|
| Unit Price with VAT: | kr.762.34538 |

