Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904AVQPWRG4

DigiKey Part Number
296-22007-2-ND - Tape & Reel (TR)
296-22007-1-ND - Cut Tape (CT)
296-22007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904AVQPWRG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904AVQPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.297
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93845kr.3,876.90
4.000kr.1.88414kr.7,536.56
6.000kr.1.85693kr.11,141.58
10.000kr.1.82678kr.18,267.80
14.000kr.1.80917kr.25,328.38
20.000kr.1.79222kr.35,844.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.99000kr.29.90
25kr.2.68240kr.67.06
100kr.2.34370kr.234.37
250kr.2.18208kr.545.52
500kr.2.08460kr.1,042.30
1.000kr.2.00442kr.2,004.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.61100kr.26.11
25kr.2.33520kr.58.38
100kr.2.03570kr.203.57
250kr.1.89248kr.473.12
500kr.1.80592kr.902.96
1.000kr.1.73488kr.1,734.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250