Parametric Equivalent
Parametric Equivalent

| ADS6244IRGZ25 | |
|---|---|
| DigiKey Part Number | ADS6244IRGZ25-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADS6244IRGZ25 | 
| Description | IC ADC 14BIT PIPELINED 48VQFN | 
| Customer Reference | |
| Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADS6244IRGZ25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Number of Bits | 14 | |
| Sampling Rate (Per Second) | 105M | |
| Number of Inputs | 2 | |
| Input Type | Differential | |
| Data Interface | LVDS - Serial | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 2 | |
| Architecture | Pipelined | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 3V ~ 3.6V | |
| Voltage - Supply, Digital | 3V ~ 3.6V | |
| Features | Simultaneous Sampling | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-VQFN (7x7) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark