14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6144IRHBT

DigiKey Part Number
296-22661-2-ND - Tape & Reel (TR)
296-22661-1-ND - Cut Tape (CT)
296-22661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS6144IRHBT
Description
IC ADC 14BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS6144IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.516.14000kr.516.14
10kr.429.20300kr.4,292.03
25kr.407.49480kr.10,187.37
100kr.406.18700kr.40,618.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.372.27720kr.93,069.30
Manufacturers Standard Package
Unit Price without VAT:kr.516.14000
Unit Price with VAT:kr.645.17500