9 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58B19IRGZT

DigiKey Part Number
296-28296-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS58B19IRGZT
Description
IC ADC 9BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS58B19IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
9
Sampling Rate (Per Second)
250M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.094 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.178.21488kr.44,553.72
Manufacturers Standard Package
Unit Price without VAT:kr.178.21488
Unit Price with VAT:kr.222.76860

Other Suppliers on DigiKey

3.094In Stock
Ships from Rochester Electronics, LLC