
ADS5463EVM | |
|---|---|
DigiKey Part Number | 296-31356-ND |
Manufacturer | |
Manufacturer Product Number | ADS5463EVM |
Description | BOARD EVAL FOR ADS5463 |
Customer Reference | |
Detailed Description | ADS5463 - 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | LVDS - Parallel | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 2.2W @ 500MSPS | |
Utilized IC / Part | ADS5463 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,296.32000 | kr.2,296.32 |
| Unit Price without VAT: | kr.2,296.32000 |
|---|---|
| Unit Price with VAT: | kr.2,870.40000 |



