12 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5402IZAY

DigiKey Part Number
296-36910-ND
Manufacturer
Manufacturer Product Number
ADS5402IZAY
Description
IC ADC 12BIT PIPELINED 196NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5402IZAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
800M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA
Supplier Device Package
196-NFBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
All prices are in DKK
Tray
QuantityUnit PriceExt Price
160kr.3,772.18000kr.603,548.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,772.18000
Unit Price with VAT:kr.4,715.22500

Other Suppliers on DigiKey

22In Stock
Ships from Rochester Electronics, LLC