

ADS5281IRGCT | |
|---|---|
DigiKey Part Number | 296-23307-2-ND - Tape & Reel (TR) 296-23307-1-ND - Cut Tape (CT) 296-23307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5281IRGCT |
Description | IC ADC 12BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5281IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.870.86000 | kr.870.86 |
| 10 | kr.735.01500 | kr.7,350.15 |
| 25 | kr.713.05200 | kr.17,826.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.646.06248 | kr.161,515.62 |
| Unit Price without VAT: | kr.870.86000 |
|---|---|
| Unit Price with VAT: | kr.1,088.57500 |


