12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9)

ADS5281IRGCT

DigiKey Part Number
296-23307-2-ND - Tape & Reel (TR)
296-23307-1-ND - Cut Tape (CT)
296-23307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS5281IRGCT
Description
IC ADC 12BIT PIPELINED 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS5281IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
50M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.857.50000kr.857.50
10kr.723.73500kr.7,237.35
25kr.690.33760kr.17,258.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.636.14744kr.159,036.86
Manufacturers Standard Package
Unit Price without VAT:kr.857.50000
Unit Price with VAT:kr.1,071.87500