
| ADS5232EVM | |
|---|---|
| DigiKey Part Number | 296-30652-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADS5232EVM | 
| Description | MODULE EVAL FOR ADS5232 | 
| Customer Reference | |
| Detailed Description | ADS5232 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Number of A/D Converters | 2 | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 65M | |
| Data Interface | Serial | |
| Input Range | 1.5 ~ 2Vpp | |
| Power (Typ) @ Conditions | 371mW @ 65MSPS | |
| Utilized IC / Part | ADS5232 | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark