
ADS4122IRGZT | |
|---|---|
DigiKey Part Number | 296-28332-2-ND - Tape & Reel (TR) 296-28332-1-ND - Cut Tape (CT) 296-28332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS4122IRGZT |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4122IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.14000 | kr.142.14 |
| 10 | kr.113.75900 | kr.1,137.59 |
| 25 | kr.106.66400 | kr.2,666.60 |
| 100 | kr.98.86660 | kr.9,886.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.92.37936 | kr.23,094.84 |
| 500 | kr.90.20488 | kr.45,102.44 |
| Unit Price without VAT: | kr.142.14000 |
|---|---|
| Unit Price with VAT: | kr.177.67500 |

