16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7)

ADS1602IPFBT

DigiKey Part Number
296-17890-2-ND - Tape & Reel (TR)
296-17890-1-ND - Cut Tape (CT)
296-17890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1602IPFBT
Description
IC ADC 16BIT SIGMA-DELTA 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1602IPFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2.5M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.154.06000kr.154.06
10kr.123.68700kr.1,236.87
25kr.116.09480kr.2,902.37
100kr.107.74690kr.10,774.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.103.76812kr.25,942.03
500kr.101.37036kr.50,685.18
Manufacturers Standard Package
Unit Price without VAT:kr.154.06000
Unit Price with VAT:kr.192.57500