
ADS131M03IRUKT | |
---|---|
DigiKey Part Number | 296-ADS131M03IRUKTTR-ND - Tape & Reel (TR) 296-ADS131M03IRUKTCT-ND - Cut Tape (CT) 296-ADS131M03IRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M03IRUKT |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 3 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M03IRUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:3 | |
Number of A/D Converters | 3 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.19000 | kr.32.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.22.30680 | kr.5,576.70 |
500 | kr.21.63072 | kr.10,815.36 |
750 | kr.21.29229 | kr.15,969.22 |
1.250 | kr.20.91720 | kr.26,146.50 |
1.750 | kr.20.69807 | kr.36,221.62 |
2.500 | kr.20.48724 | kr.51,218.10 |
Unit Price without VAT: | kr.32.19000 |
---|---|
Unit Price with VAT: | kr.40.23750 |