


ADS1281IPWR | |
|---|---|
DigiKey Part Number | 296-22915-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1281IPWR |
Description | IC ADC 31BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1281IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 31 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.336.32623 | kr.672,652.46 |
| Unit Price without VAT: | kr.336.32623 |
|---|---|
| Unit Price with VAT: | kr.420.40779 |


