
| ADS1278EVM-PDK | |
|---|---|
| DigiKey Part Number | 296-30637-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADS1278EVM-PDK | 
| Description | KIT EVAL/DEMO FOR ADS1278 | 
| Customer Reference | |
| Detailed Description | ADS1278 - 24 Bit 128k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Number of A/D Converters | 8 | |
| Number of Bits | 24 | |
| Sampling Rate (Per Second) | 128k | |
| Data Interface | SPI | |
| Input Range | ±2.5V | |
| Power (Typ) @ Conditions | 31mW @ 52kSPS | |
| Utilized IC / Part | ADS1278 | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark