24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1260BQWRHMRQ1

DigiKey Part Number
296-ADS1260BQWRHMRQ1TR-ND - Tape & Reel (TR)
296-ADS1260BQWRHMRQ1CT-ND - Cut Tape (CT)
296-ADS1260BQWRHMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1260BQWRHMRQ1
Description
IC ADC 24BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
4.75V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
40k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
10
Package / Case
32-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-VQFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount, Wettable Flank
Configuration
MUX-PGA-ADC
Grade
Automotive
Ratio - S/H:ADC
0:1
Qualification
AEC-Q100
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1261BQWRHMRQ1Texas Instruments468296-ADS1261BQWRHMRQ1CT-NDkr.18.20000Parametric Equivalent
In-Stock: 2.684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.119.13000kr.119.13
10kr.94.80800kr.948.08
25kr.88.72960kr.2,218.24
100kr.82.04660kr.8,204.66
250kr.78.86124kr.19,715.31
500kr.76.94174kr.38,470.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.83.36162kr.250,084.86
Manufacturers Standard Package
Unit Price without VAT:kr.119.13000
Unit Price with VAT:kr.148.91250