24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1260BIRHBT

DigiKey Part Number
296-53165-2-ND - Tape & Reel (TR)
296-53165-1-ND - Cut Tape (CT)
296-53165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1260BIRHBT
Description
IC ADC 24BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1260BIRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
40k
Number of Inputs
5
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.120.97000kr.120.97
10kr.96.33000kr.963.30
25kr.90.16480kr.2,254.12
100kr.84.22690kr.8,422.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.80.16296kr.20,040.74
500kr.78.21760kr.39,108.80
750kr.77.24317kr.57,932.38
Manufacturers Standard Package
Unit Price without VAT:kr.120.97000
Unit Price with VAT:kr.151.21250