MFR Recommended
Parametric Equivalent


ADS1255IDBTG4 | |
|---|---|
DigiKey Part Number | ADS1255IDBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1255IDBTG4 |
Description | IC ADC 24BIT SIGMA-DELTA 20SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1255IDBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 30k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.73.65180 | kr.18,412.95 |
| 500 | kr.71.84188 | kr.35,920.94 |
| 750 | kr.70.93559 | kr.53,201.69 |
| Unit Price without VAT: | kr.73.65180 |
|---|---|
| Unit Price with VAT: | kr.92.06475 |


