

ADS1252U/2K5 | |
|---|---|
DigiKey Part Number | 296-25896-2-ND - Tape & Reel (TR) 296-25896-1-ND - Cut Tape (CT) 296-25896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1252U/2K5 |
Description | IC ADC 24BIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1252U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.85000 | kr.121.85 |
| 10 | kr.96.99700 | kr.969.97 |
| 25 | kr.90.78120 | kr.2,269.53 |
| 100 | kr.84.77310 | kr.8,477.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.75.42043 | kr.188,551.07 |
| Unit Price without VAT: | kr.121.85000 |
|---|---|
| Unit Price with VAT: | kr.152.31250 |

