MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS1244IDGSTG4 | |
|---|---|
DigiKey Part Number | ADS1244IDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1244IDGSTG4 |
Description | IC ADC 24BIT SIGMA-DELTA 10VSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1244IDGSTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.50692 | kr.10,876.73 |
| 500 | kr.42.33294 | kr.21,166.47 |
| 750 | kr.41.74501 | kr.31,308.76 |
| 1.250 | kr.41.09387 | kr.51,367.34 |
| Unit Price without VAT: | kr.43.50692 |
|---|---|
| Unit Price with VAT: | kr.54.38365 |


