
ADS1242IPWT | |
|---|---|
DigiKey Part Number | ADS1242IPWTTR-ND - Tape & Reel (TR) ADS1242IPWTCT-ND - Cut Tape (CT) ADS1242IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1242IPWT |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1242IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.11000 | kr.93.11 |
| 10 | kr.73.54600 | kr.735.46 |
| 25 | kr.68.65200 | kr.1,716.30 |
| 100 | kr.63.27700 | kr.6,327.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.71488 | kr.15,178.72 |
| 500 | kr.59.17040 | kr.29,585.20 |
| 750 | kr.58.39692 | kr.43,797.69 |
| Unit Price without VAT: | kr.93.11000 |
|---|---|
| Unit Price with VAT: | kr.116.38750 |

