24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1231IDR

DigiKey Part Number
296-43578-2-ND - Tape & Reel (TR)
296-43578-1-ND - Cut Tape (CT)
296-43578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1231IDR
Description
IC ADC 24BIT SIGMA-DELTA 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1231IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
80
Number of Inputs
1
Input Type
Differential
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.3V
Voltage - Supply, Digital
3V ~ 5.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.69000kr.35.69
10kr.27.26300kr.272.63
25kr.25.16960kr.629.24
100kr.22.86190kr.2,286.19
250kr.21.76220kr.5,440.55
500kr.21.09940kr.10,549.70
1.000kr.20.55395kr.20,553.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.57747kr.51,443.68
Manufacturers Standard Package
Unit Price without VAT:kr.35.69000
Unit Price with VAT:kr.44.61250