
ADS122U04IRTET | |
|---|---|
DigiKey Part Number | 296-52286-2-ND - Tape & Reel (TR) 296-52286-1-ND - Cut Tape (CT) 296-52286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS122U04IRTET |
Description | IC ADC 24BIT SIGMA-DELTA 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS122U04IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | UART | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.10000 | kr.68.10 |
| 10 | kr.53.24200 | kr.532.42 |
| 25 | kr.49.52840 | kr.1,238.21 |
| 100 | kr.45.44640 | kr.4,544.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.50056 | kr.10,875.14 |
| 500 | kr.42.32742 | kr.21,163.71 |
| 750 | kr.41.74012 | kr.31,305.09 |
| 1.250 | kr.41.08933 | kr.51,361.66 |
| Unit Price without VAT: | kr.68.10000 |
|---|---|
| Unit Price with VAT: | kr.85.12500 |


