

ADS1225IRGVT | |
|---|---|
DigiKey Part Number | 296-19857-2-ND - Tape & Reel (TR) 296-19857-1-ND - Cut Tape (CT) 296-19857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1225IRGVT |
Description | IC ADC 24BIT SIGMA-DELTA 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1225IRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 100 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.89000 | kr.89.89 |
| 10 | kr.70.91000 | kr.709.10 |
| 25 | kr.66.17000 | kr.1,654.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.58.47212 | kr.14,618.03 |
| 500 | kr.56.97494 | kr.28,487.47 |
| 750 | kr.56.22504 | kr.42,168.78 |
| Unit Price without VAT: | kr.89.89000 |
|---|---|
| Unit Price with VAT: | kr.112.36250 |


