ADS1212P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 649
Unit Price: kr.66.68000
Datasheet

Similar


Texas Instruments
In Stock: 1.552
Unit Price: kr.63.85000
Datasheet

Similar


Texas Instruments
In Stock: 1.246
Unit Price: kr.107.38000
Datasheet
22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 18-PDIP

ADS1212P

DigiKey Part Number
ADS1212P-ND
Manufacturer
Manufacturer Product Number
ADS1212P
Description
IC ADC 22BIT SIGMA-DELTA 18DIP
Customer Reference
Detailed Description
22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS1212P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
22
Sampling Rate (Per Second)
6.25k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes