


ADS1209SPW | |
|---|---|
DigiKey Part Number | 296-27221-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1209SPW |
Description | IC ADC 16BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1209SPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.76000 | kr.109.76 |
| 10 | kr.87.13900 | kr.871.39 |
| 60 | kr.77.29400 | kr.4,637.64 |
| 120 | kr.74.63192 | kr.8,955.83 |
| 300 | kr.71.82053 | kr.21,546.16 |
| 540 | kr.70.36313 | kr.37,996.09 |
| Unit Price without VAT: | kr.109.76000 |
|---|---|
| Unit Price with VAT: | kr.137.20000 |

