

ADS1204IRHBR | |
|---|---|
DigiKey Part Number | 296-42163-2-ND - Tape & Reel (TR) 296-42163-1-ND - Cut Tape (CT) 296-42163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1204IRHBR |
Description | IC MODULATOR 16BIT 40K 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Parallel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1204IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.57000 | kr.138.57 |
| 10 | kr.110.75700 | kr.1,107.57 |
| 25 | kr.103.80840 | kr.2,595.21 |
| 100 | kr.97.57200 | kr.9,757.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.86.29664 | kr.258,889.92 |
| Unit Price without VAT: | kr.138.57000 |
|---|---|
| Unit Price with VAT: | kr.173.21250 |



