
ADS1198CPAGR | |
|---|---|
DigiKey Part Number | ADS1198CPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1198CPAGR |
Description | IC AFE 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 16 Bit 8.2 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1198CPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 8 | |
Power (Watts) | 8.2 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.101.16053 | kr.151,740.79 |
| Unit Price without VAT: | kr.101.16053 |
|---|---|
| Unit Price with VAT: | kr.126.45066 |

