2 Channel AFE 16 Bit 740 µW 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1192IRSMT

DigiKey Part Number
296-35024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1192IRSMT
Description
IC AFE 2 CHAN 16BIT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Channel AFE 16 Bit 740 µW 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1192IRSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of Channels
2
Power (Watts)
740 µW
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 587 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.34.67212kr.8,668.03
500kr.33.69776kr.16,848.88
750kr.33.21001kr.24,907.51
1.250kr.32.66941kr.40,836.76
1.750kr.32.35353kr.56,618.68
Manufacturers Standard Package
Unit Price without VAT:kr.34.67212
Unit Price with VAT:kr.43.34015

Other Suppliers on DigiKey

587In Stock
Ships from Rochester Electronics, LLC