
ADS1191IRSMR | |
|---|---|
DigiKey Part Number | 296-50883-2-ND - Tape & Reel (TR) 296-50883-1-ND - Cut Tape (CT) 296-50883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1191IRSMR |
Description | IC AFE 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 495 µW 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1191IRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 495 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.78583 | kr.44,357.49 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |

