
ADS1148QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44890-2-ND - Tape & Reel (TR) 296-44890-1-ND - Cut Tape (CT) 296-44890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1148QPWRQ1 |
Description | IC ADC 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1148QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.01000 | kr.80.01 |
| 10 | kr.62.86700 | kr.628.67 |
| 25 | kr.58.57640 | kr.1,464.41 |
| 100 | kr.53.86020 | kr.5,386.02 |
| 250 | kr.53.52584 | kr.13,381.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.48.22455 | kr.96,449.10 |
| Unit Price without VAT: | kr.80.01000 |
|---|---|
| Unit Price with VAT: | kr.100.01250 |

