New Product
AFE1594YAFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE1594YAFT

DigiKey Part Number
296-AFE1594YAFTTR-ND - Tape & Reel (TR)
296-AFE1594YAFTCT-ND - Cut Tape (CT)
296-AFE1594YAFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE1594YAFT
Description
LOW-POWER 4-CHANNEL ECG AFE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Channel AFE 24 Bit 49-DSBGA (3.7x3.7)
Datasheet
 Datasheet
EDA/CAD Models
AFE1594YAFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
4
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 5.25V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
49-BGA, DSBGA
Supplier Device Package
49-DSBGA (3.7x3.7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.207.81000kr.207.81
10kr.168.39000kr.1,683.90
25kr.158.54840kr.3,963.71
100kr.147.72740kr.14,772.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.142.57076kr.35,642.69
Manufacturers Standard Package
Unit Price without VAT:kr.207.81000
Unit Price with VAT:kr.259.76250