
ADS1115IDGST | |
|---|---|
DigiKey Part Number | 296-24934-2-ND - Tape & Reel (TR) 296-24934-1-ND - Cut Tape (CT) 296-24934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.30.89900 | kr.308.99 |
| 25 | kr.28.56440 | kr.714.11 |
| 100 | kr.26.00000 | kr.2,600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.77672 | kr.6,194.18 |
| 500 | kr.24.03930 | kr.12,019.65 |
| 750 | kr.23.67011 | kr.17,752.58 |
| 1.250 | kr.23.26108 | kr.29,076.35 |
| 1.750 | kr.23.02197 | kr.40,288.45 |
| 2.500 | kr.22.79204 | kr.56,980.10 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |













