16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1114IRUGR

DigiKey Part Number
296-ADS1114IRUGRTR-ND - Tape & Reel (TR)
296-ADS1114IRUGRCT-ND - Cut Tape (CT)
296-ADS1114IRUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1114IRUGR
Description
IC ADC 16BIT 10-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1114IRUGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
16
Features
PGA, Selectable Address
Sampling Rate (Per Second)
860
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1, 2
Package / Case
10-XFQFN
Input Type
Differential, Single Ended
Supplier Device Package
10-X2QFN (2x1.5)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1114IRUGTTexas Instruments658296-24933-1-NDkr.44.76000Parametric Equivalent
In-Stock: 1.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.23.97800kr.239.78
25kr.22.09600kr.552.40
100kr.20.02620kr.2,002.62
250kr.19.09000kr.4,772.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.34956kr.52,048.68
Manufacturers Standard Package
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750