
OPA186DR | |
|---|---|
DigiKey Part Number | 296-OPA186DRTR-ND - Tape & Reel (TR) 296-OPA186DRCT-ND - Cut Tape (CT) 296-OPA186DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA186DR |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA186DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.6.13800 | kr.61.38 |
| 25 | kr.5.56280 | kr.139.07 |
| 100 | kr.4.92670 | kr.492.67 |
| 250 | kr.4.62388 | kr.1,155.97 |
| 500 | kr.4.44122 | kr.2,220.61 |
| 1.000 | kr.4.29075 | kr.4,290.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.10500 | kr.12,315.00 |
| 6.000 | kr.4.01408 | kr.24,084.48 |
| 9.000 | kr.3.96854 | kr.35,716.86 |
| 15.000 | kr.3.91811 | kr.58,771.65 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

