16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1100A4IDBVT

DigiKey Part Number
296-14301-2-ND - Tape & Reel (TR)
296-14301-1-ND - Cut Tape (CT)
296-14301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1100A4IDBVT
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A4IDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.44000kr.40.44
10kr.31.06300kr.310.63
25kr.28.71880kr.717.97
100kr.26.14050kr.2,614.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.91084kr.6,227.71
500kr.24.16972kr.12,084.86
750kr.23.79872kr.17,849.04
1.250kr.23.38746kr.29,234.33
1.750kr.23.14708kr.40,507.39
2.500kr.22.91588kr.57,289.70
Manufacturers Standard Package
Unit Price without VAT:kr.40.44000
Unit Price with VAT:kr.50.55000

Other Suppliers on DigiKey

19.800In Stock
Ships from Rochester Electronics, LLC