
ADS1014LIYCJR | |
|---|---|
DigiKey Part Number | 296-ADS1014LIYCJRTR-ND - Tape & Reel (TR) 296-ADS1014LIYCJRCT-ND - Cut Tape (CT) 296-ADS1014LIYCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014LIYCJR |
Description | 12-BIT, 3.3-KSPS ONE-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 12-DSBGA (1.46x1.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Features | Oscillator, PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.46x1.11) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.24000 | kr.18.24 |
| 10 | kr.13.61900 | kr.136.19 |
| 25 | kr.12.46720 | kr.311.68 |
| 100 | kr.11.19870 | kr.1,119.87 |
| 250 | kr.10.59380 | kr.2,648.45 |
| 500 | kr.10.22912 | kr.5,114.56 |
| 1.000 | kr.9.92890 | kr.9,928.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.55825 | kr.28,674.75 |
| 6.000 | kr.9.37685 | kr.56,261.10 |
| Unit Price without VAT: | kr.18.24000 |
|---|---|
| Unit Price with VAT: | kr.22.80000 |


