16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8317IBDRBT

DigiKey Part Number
296-25255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8317IBDRBT
Description
IC ADC 16BIT 8-SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8317IBDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.588 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.79.77116kr.19,942.79
500kr.77.84354kr.38,921.77
750kr.76.87808kr.57,658.56
Manufacturers Standard Package
Unit Price without VAT:kr.79.77116
Unit Price with VAT:kr.99.71395

Other Suppliers on DigiKey

9.588In Stock
Ships from Rochester Electronics, LLC